-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.125A (Coil), 6VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1419111-9
|
Avnet Americas | Electromechanical Relay 4PDT 12A 6VDC 48Ohm Plug-In - Bulk (Alt: 7-1419111-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3336 / $6.4184 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.6500 | Buy Now |
DISTI #
AMP7-1419111-9
|
Heilind Electronics | PT570006 | Americas - 0 in Stock |
|
$6.3397 / $6.6871 | Buy Now |
|
Onlinecomponents.com | PT570006 RoHS: Compliant |
3 In Stock |
|
$7.9400 / $11.3500 | Buy Now |
DISTI #
7-1419111-9
|
TTI | General Purpose Relays PT570006 PANEL PLUGIN RELAYS Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$6.0200 / $7.3500 | Buy Now |
DISTI #
AMP7-1419111-9
|
Interstate Connecting Components | PT570006 | 0 |
|
$6.3397 / $6.6871 | Buy Now |
DISTI #
7-1419111-9
|
Avnet Abacus | Power Relay 4PDT 240VAC 6VDC Solder/Plug-In Socket Mount Carton/Tube (Alt: 7-1419111-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1419111-9
|
Avnet Abacus | Power Relay 4PDT 240VAC 6VDC Solder/Plug-In Socket Mount Carton/Tube (Alt: 7-1419111-9) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757103451072
|
Chip1Stop | Relay Power RoHS: Compliant | 2 |
|
$8.3300 | Buy Now |
|
Master Electronics | PT570006 RoHS: Compliant |
3 In Stock |
|
$7.9400 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1419111-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1419111-9
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.125A (Coil), 6VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |