7-1416200-7
TE Connectivity
Description: (7-1416200-7) V23061-D1005-A301

Overview of 7-1416200-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7-1416200-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # PB2629-ND
DigiKey RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 24 Weeks Container: Tube 1343
In Stock
  • 1 $4.2400
  • 20 $3.9770
  • 40 $3.3582
  • 100 $3.1815
  • 260 $2.8280
  • 500 $2.6512
  • 1,000 $2.4745
$2.4745 / $4.2400 Buy Now
DISTI # 7-1416200-7
Avnet Americas V23061-D1005-A301 - Bulk (Alt: 7-1416200-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk 0
  • 1,000 $2.4500
  • 1,040 $2.3800
  • 2,040 $2.3100
  • 5,000 $2.2400
  • 10,000 $2.1700
$2.1700 / $2.4500 Buy Now
DISTI # 571-7-1416200-7
Mouser Electronics General Purpose Relays V23061-D1005-A301 RoHS: Compliant 0
  • 1,000 $2.4700
  • 2,500 $2.4200
$2.4200 / $2.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube 0
Tube
  • 1,000 $2.1900
$2.1900 Buy Now
DISTI # AMP7-1416200-7
Heilind Electronics V23061-D1005-A301 Americas - 0 in Stock
  • 1 $2.5891
  • 25 $2.5200
  • 50 $2.4545
$2.4545 / $2.5891 Buy Now
Onlinecomponents.com V23061-D1005-A301 RoHS: Compliant 0
  • 250 $4.5500
  • 500 $2.8000
  • 750 $2.2200
  • 1,000 $2.1700
$2.1700 / $4.5500 Buy Now
DISTI # AMP7-1416200-7
Interstate Connecting Components V23061-D1005-A301 0
  • 1 $2.5891
  • 25 $2.5200
  • 50 $2.4545
$2.4545 / $2.5891 Buy Now
DISTI # 000000000005360392
Sager General Purpose Relays V23061-D1005-A301 Min Qty: 1000 0
  • 1,000 $2.4300
  • 1,420 $2.3300
$2.3300 / $2.4300 Buy Now
DISTI # 7-1416200-7
Avnet Abacus (Alt: 7-1416200-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics V23061-D1005-A301 RoHS: Compliant 0
  • 250 $4.5500
  • 500 $2.8000
  • 750 $2.2200
  • 1,000 $2.1700
$2.1700 / $4.5500 Buy Now

CAD Models for 7-1416200-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-1416200-7 by TE Connectivity

7-1416200-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
10 mm
Body Length or Diameter
30 mm
Coil Power
221 mW
Coil Resistance
652 Ω
Coil Voltage(DC)-Max
12 V
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact Voltage(AC)-Max
400 V
Dielectric Strength Between Coil and Contacts
1000 Vrms
End Contact Material
SILVER TIN OXIDE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Packing Method
TUBE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
9.4 g
Want to compare parts?
  1. 7-1416200-7
    TE Connectivity
    (7-1416200-7) V23061-D1005-A301
    VS

Related Parts for 7-1416200-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1416200-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1416200-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-1416200-7 would you like to use for your alert(s)?
  • Please alert me when 7-1416200-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-1416200-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1416200-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-1416200-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1416200-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1416200-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: