-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-1415899-2) RZ03-1A4-D012-000C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0328
|
Newark | Rz03-1A4-D012-000C |Schrack Te Connectivity 7-1415899-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
7-1415899-2-ND
|
DigiKey | RELAY GEN PURP Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8609 | Buy Now |
DISTI #
7-1415899-2
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole (Alt: 7-1415899-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 | 0 |
|
$1.6616 / $1.8760 | Buy Now |
DISTI #
72143796
|
RS | Relay, RZ03-1A4-D012-000C | TE Connectivity 7-1415899-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$1.6800 | Buy Now |
DISTI #
AMP7-1415899-2
|
Heilind Electronics | RZ03-1A4-D012-000C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RZ03-1A4-D012-000C RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now |
DISTI #
AMP7-1415899-2
|
Interstate Connecting Components | RZ03-1A4-D012-000C | 0 |
|
Buy Now | |
DISTI #
000000000003948709
|
Sager | General Purpose Relays RZ03-1A4-D012-000C Min Qty: 20 | 0 |
|
$2.2300 | Buy Now |
DISTI #
7-1415899-2
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole (Alt: 7-1415899-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1415899-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1415899-2
TE Connectivity
(7-1415899-2) RZ03-1A4-D012-000C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |
This table gives cross-reference parts and alternative options found for 7-1415899-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1415899-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1415510-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.043A (COIL), 12VDC (COIL), 520mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 7-1415899-2 vs 1-1415510-1 |