-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 6PST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-7-1415537-6-ND
|
DigiKey | SR6B6K12 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3341 | Buy Now |
DISTI #
7-1415537-6
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 12VDC 180Ohm Through Hole - Trays (Alt: 7-1415537-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 3 Days Container: Tray | 0 |
|
$20.3112 / $22.9320 | Buy Now |
DISTI #
571-7-1415537-6
|
Mouser Electronics | General Purpose Relays SR6B6K12 RoHS: Compliant | 0 |
|
$22.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$19.2800 | Buy Now |
DISTI #
AMP7-1415537-6
|
Heilind Electronics | SR6B6K12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SR6B6K12 RoHS: Compliant | 0 |
|
$20.7600 / $60.9300 | Buy Now |
DISTI #
AMP7-1415537-6
|
Interstate Connecting Components | SR6B6K12 | 0 |
|
Buy Now | |
DISTI #
000000000005525747
|
Sager | Safety Relays SR6B6K12 Min Qty: 10 | 0 |
|
$27.3000 | Buy Now |
DISTI #
7-1415537-6
|
Avnet Abacus | Electromechanical Relay 4PST-NO/DPST-NC 8A 12VDC 180Ohm Through Hole (Alt: 7-1415537-6) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1415537-6
|
Avnet Abacus | Electromechanical Relay 4PST-NO/DPST-NC 8A 12VDC 180Ohm Through Hole (Alt: 7-1415537-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1415537-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1415537-6
TE Connectivity
Safety Relay, 6PST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 6050 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Physical Dimension | 55mm X 16.5mm X 16.5mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |