Part Details for 7-1415536-4 by TE Connectivity
Overview of 7-1415536-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 7-1415536-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1415536-4
|
Avnet Abacus | 0410 63 050 006WG (Alt: 7-1415536-4) RoHS: Compliant Min Qty: 77777 Package Multiple: 77777 | Abacus - 0 |
|
Buy Now |
Part Details for 7-1415536-4
7-1415536-4 CAD Models
7-1415536-4 Part Data Attributes
|
7-1415536-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1415536-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 12.5 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 31.5 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 7.3 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.7 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Packing Method | TRAY | |
Physical Dimension | 31.5mm x 12.5mm x 28.5mm | |
Reference Standard | BEAB; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |