Part Details for 7-1415534-7 by TE Connectivity
Overview of 7-1415534-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 7-1415534-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1415534-7
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole - Bulk (Alt: 7-1415534-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-7-1415534-7
|
Mouser Electronics | General Purpose Relays RTD34012WG RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
DISTI #
72143450
|
RS | Relay, RTD34012WG | TE Connectivity 7-1415534-7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
DISTI #
000000000005360369
|
Sager | General Purpose Relays RTD34012WG Min Qty: 20 | 0 |
|
$2.4700 | Buy Now |
DISTI #
7-1415534-7
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole (Alt: 7-1415534-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1415534-7
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole (Alt: 7-1415534-7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7-1415534-7
7-1415534-7 CAD Models
7-1415534-7 Part Data Attributes
|
7-1415534-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1415534-7
TE Connectivity
(7-1415534-7) RTD34012WG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |