-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5900
|
Newark | General Purpose Relays R10-E1Z2-115V=R10 |Amp Te Connectivity 7-1393766-5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.4400 / $106.9000 | Buy Now |
DISTI #
7-1393766-5
|
Avnet Americas | Electromechanical Relay DPDT 2A 115VAC 9KOhm Plug-In - Tape and Reel (Alt: 7-1393766-5) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$62.8704 / $75.6576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 47 Weeks Container: Tray | 0Tray |
|
$66.6000 | Buy Now |
DISTI #
AMP7-1393766-5
|
Heilind Electronics | R10-E1Z2-115V=R10 | Americas - 0 in Stock |
|
$82.2034 / $88.5268 | Buy Now |
|
Onlinecomponents.com | R10-E1Z2-115V=R10 RoHS: Compliant |
120 In Stock |
|
$76.5800 / $85.0800 | Buy Now |
DISTI #
83680186
|
Verical | signal Relay 115VAC 9KOhm 2A DPDT Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$99.4300 | Buy Now |
DISTI #
AMP7-1393766-5
|
Interstate Connecting Components | R10-E1Z2-115V=R10 | 0 |
|
$82.2034 / $88.5268 | Buy Now |
DISTI #
C1S757104378998
|
Chip1Stop | Electromechanical Relay 115VAC 9KOhm 2A DPDT (24.13x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant | 56 |
|
$106.0000 | Buy Now |
|
Master Electronics | R10-E1Z2-115V=R10 RoHS: Compliant |
120 In Stock |
|
$76.5800 / $85.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393766-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393766-5
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Resistance | 9000 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |