Part Details for 7-1393231-0 by TE Connectivity
Overview of 7-1393231-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1393231-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7-1393231-0-ND
|
DigiKey | RP710005 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1651 In Stock |
|
$3.7600 / $4.0600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 54Ohm 16A SPDT (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
1651 Partner Stock |
|
$3.7100 / $4.1500 | Buy Now |
DISTI #
16331890
|
Verical | Power Relay 5VDC 16A SPDT(29mm 12.6mm 25.5mm) THT Min Qty: 17 Package Multiple: 1 | Americas - 1651 |
|
$3.5200 / $3.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2151 |
|
RFQ | |
DISTI #
7-1393231-0
|
Avnet Abacus | Electromechanical Relay SPDT 25A 5VDC 54Ohm Through Hole (Alt: 7-1393231-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 5VDC 54Ohm 16A SPDT (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
1651 Partner Stock |
|
$3.7100 / $4.1500 | Buy Now |
Part Details for 7-1393231-0
7-1393231-0 CAD Models
7-1393231-0 Part Data Attributes
|
7-1393231-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393231-0
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.093A (Coil), 5VDC (Coil), 500mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.093 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 54 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |