Part Details for 7-1393139-4 by TE Connectivity
Overview of 7-1393139-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1393139-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1393139-4-ND
|
DigiKey | RELAY Min Qty: 3 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,201.6333 | Buy Now |
DISTI #
7-1393139-4
|
Avnet Americas | MDR-5134=MDR - Bulk (Alt: 7-1393139-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 0 |
|
$2,812.4238 / $3,384.4421 | Buy Now |
DISTI #
571-7-1393139-4
|
Mouser Electronics | General Purpose Relays MDR-5134=MDR RoHS: Not Compliant | 0 |
|
$3,201.3500 | Order Now |
DISTI #
AMP7-1393139-4
|
Heilind Electronics | MDR-5134=MDR | Americas - 0 in Stock |
|
$2,413.2060 / $3,575.1150 | Buy Now |
|
Onlinecomponents.com | Cross Referenced to TE CONNECTIVITY - Part AMP7-1393139-4 |
1 In Stock |
|
$3,317.8300 / $3,385.1900 | Buy Now |
DISTI #
AMP7-1393139-4
|
Interstate Connecting Components | MDR-5134=MDR | 0 |
|
$2,413.2060 / $3,575.1150 | Buy Now |
DISTI #
7-1393139-4
|
Avnet Abacus | (Alt: 7-1393139-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cross Referenced to TE CONNECTIVITY - Part AMP7-1393139-4 |
1 In Stock |
|
$3,317.8300 / $3,385.1900 | Buy Now |