Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
6 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Aerospace and Defense
Contact/Output Supply Type
Dielectric Strength Between Coil and Contacts
Dielectric Strength Between Open Contacts
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
VS
Select a part to compare
Choose Part to Compare
Search a specific part
6-1393117-6 - TE Connectivity
KUP-14AA5-24 - TE Connectivity
KUP-14AE5-24 - TE Connectivity
KUP-14AT5-24 - TE Connectivity
8-1393117-4 - TE Connectivity
9-1393117-5 - TE Connectivity
This table gives cross-reference parts and alternative options found for 7-1393117-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1393117-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
6-1393117-6
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity
7-1393117-2 vs 6-1393117-6
KUP-14AA5-24
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity
7-1393117-2 vs KUP-14AA5-24
KUP-14AE5-24
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
TE Connectivity
7-1393117-2 vs KUP-14AE5-24
KUP-14AT5-24
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
TE Connectivity
7-1393117-2 vs KUP-14AT5-24
8-1393117-4
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
TE Connectivity
7-1393117-2 vs 8-1393117-4
9-1393117-5
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity
7-1393117-2 vs 9-1393117-5