-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5876
|
Newark | Krp-11Ag-12=Ka/Kb/Kc/Kr |Amp Te Connectivity 7-1393101-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-7-1393101-6-ND
|
DigiKey | KRP-11AG-12=KA/KB/KC/KR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$78.1500 | Buy Now |
DISTI #
7-1393101-6
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VAC 24Ohm Socket - Bulk (Alt: 7-1393101-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | KRP-11AG-12=KA/KB/KC/KR RoHS: Compliant |
8 Partner Stock |
|
$80.5900 / $108.4200 | Buy Now |
DISTI #
51402772
|
Verical | Power Relay, 2 Form DPDT Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$71.9200 / $73.2900 | Buy Now |
DISTI #
713931016-TEC
|
TME | 7-1393101-6 Min Qty: 1 | 8 |
|
$75.8643 / $85.8867 | Buy Now |
DISTI #
C1S757103450727
|
Chip1Stop | Electromechanical Relay 12VAC 24Ohm 10A DPDT (35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant | 8 |
|
$88.7000 / $90.6000 | Buy Now |
|
Master Electronics | KRP-11AG-12=KA/KB/KC/KR RoHS: Compliant |
8 Partner Stock |
|
$80.5900 / $108.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393101-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393101-6
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 10.2 V | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(AC)-Max | 0.167 A | |
Coil Power | 2000 mW | |
Coil Resistance | 24 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |