Part Details for 7-1376492-5 by TE Connectivity
Overview of 7-1376492-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1376492-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5862
|
Newark | 2.5Mm Pitch Signal Mate Conn O |Amp Te Connectivity 7-1376492-5 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 17635 |
|
$0.5600 / $0.6340 | Buy Now |
DISTI #
7-1376492-5
|
Avnet Americas | 2.5MM PITCH SIGNAL MATE CONN O - Tape and Reel (Alt: 7-1376492-5) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant |
17635 Partner Stock |
|
$0.5340 / $0.6000 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant |
17635 Partner Stock |
|
$0.5340 / $0.6000 | Buy Now |
Part Details for 7-1376492-5
7-1376492-5 CAD Models
7-1376492-5 Part Data Attributes
|
7-1376492-5
TE Connectivity
Buy Now
|
Compare Parts:
7-1376492-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |