There are no models available for this part yet.
Overview of 7-1194775-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7-1194775-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7-1194775-9-ND
|
DigiKey | CONN INSERT HSG 20POS 1.27MM Min Qty: 25 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.5864 | Buy Now | |
DISTI #
571-7-1194775-9
|
Mouser Electronics | Rack & Panel Connectors MTCP-122-20P1 RoHS: Compliant | 0 |
|
$256.2700 | Order Now | |
Onlinecomponents.com | MTCP-122-20P1 RoHS: Compliant |
7 Partner Stock |
|
$269.4100 / $295.5900 | Buy Now | ||
DISTI #
68017142
|
Verical | Connector Accessories Insert RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$244.2400 / $258.6100 | Buy Now | |
DISTI #
711947759-TEC
|
TME | 7-1194775-9 Min Qty: 1 | 7 |
|
$124.9928 / $124.9930 | Buy Now | |
DISTI #
RYCMTCP-122-20P1
|
Interstate Connecting Components | 7-1194775-9,603431-000 | 0 |
|
$265.7647 / $269.7314 | Buy Now | |
DISTI #
C1S616500476160
|
Chip1Stop | Connector Accessories Insert RoHS: Compliant | 7 |
|
$259.0000 / $291.0000 | Buy Now | |
Master Electronics | MTCP-122-20P1 RoHS: Compliant |
7 Partner Stock |
|
$269.4100 / $295.5900 | Buy Now |
CAD Models for 7-1194775-9 by TE Connectivity
Part Data Attributes for 7-1194775-9 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
1.27 mm
|
Total Number of Contacts
|
20
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
22 AWG
|