-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-1123724-6) 7.92EP HDR ASSY 6P NATURAL GWT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0616
|
Newark | 7.92Ep Hdr Assy 6(11)P Natural Gwt |Amp Te Connectivity 7-1123724-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174340 |
|
$0.3610 / $0.6760 | Buy Now |
DISTI #
01Y0247
|
Newark | 7.92Ep Hdr Assy 6(11)P Natural Gwt |Amp Te Connectivity 7-1123724-6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.2700 | Buy Now |
DISTI #
A117730-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 1200 Lead time: 17 Weeks Container: Bulk |
316 In Stock |
|
$0.5021 | Buy Now |
DISTI #
7-1123724-6
|
Avnet Americas | 7.92EP HDR ASSY 6P NATURAL GWT - Bag (Alt: 7-1123724-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0 |
|
$0.1988 | Buy Now |
DISTI #
571-7-1123724-6
|
Mouser Electronics | Headers & Wire Housings 7.92EP HDR ASSY 6P NATURAL GWT RoHS: Compliant | 0 |
|
$0.2210 / $0.6500 | Order Now |
|
Future Electronics | 7.92EP HDR ASSY 6P NATURAL GWT RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
AMP7-1123724-6
|
Heilind Electronics | 7.92EP HDR ASSY 6(11)P NATURAL | Americas - 0 in Stock |
|
$0.2143 / $0.2629 | Buy Now |
|
Onlinecomponents.com | 7.92EP HDR ASSY 6(11)P NATURAL GWT RoHS: Compliant |
174340 Partner Stock |
|
$0.1465 / $0.3210 | Buy Now |
DISTI #
28993293
|
Verical | Conn Wire to Board HDR 11Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 129000 |
|
$0.1460 / $0.2370 | Buy Now |
DISTI #
65687882
|
Verical | Conn Wire to Board HDR 11Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 45000 |
|
$0.1460 / $0.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1123724-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1123724-6
TE Connectivity
(7-1123724-6) 7.92EP HDR ASSY 6P NATURAL GWT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.421 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 7-1123724-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1123724-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1744429-1 | (1-1744429-1) 3.96 EP HDR ASSY 11P W/PEGS, GW | TE Connectivity | 7-1123724-6 vs 1-1744429-1 |
1-1744427-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 7-1123724-6 vs 1-1744427-1 |
1-1744489-1 | (1-1744489-1) 3.96 EP HDR ASY 11P NO PEG, GW | TE Connectivity | 7-1123724-6 vs 1-1744489-1 |