Datasheets
7-102393-3 by: TE Connectivity

50 AMPMODU MT ASSY DR.100CL SN

Part Details for 7-102393-3 by TE Connectivity

Overview of 7-102393-3 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 7-102393-3

Part # Distributor Description Stock Price Buy
DISTI # 19R7080
Newark 50 Ampmodu Mt Assy Dr.100Cl Sn |Amp Te Connectivity 7-102393-3 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $16.9200
$16.9200 Buy Now
DISTI # A33418-ND
DigiKey CONN RCPT 50P IDC 26-30AWG GOLD Min Qty: 700 Lead time: 17 Weeks Container: Tray Temporarily Out of Stock
  • 700 $16.6898
$16.6898 Buy Now
DISTI # 7-102393-3
Avnet Americas Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 7-102393-3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 700 $15.4918
$15.4918 Buy Now
DISTI # 571-7-102393-3
Mouser Electronics Headers & Wire Housings HSG DUAL 50P 30-26 RoHS: Compliant 0
  • 700 $17.3400
$17.3400 Order Now
DISTI # 72054248
RS Connector, AMPMODU, 50 Mt Assy Dr.100Cl Sn | TE Connectivity 7-102393-3 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk 0
  • 700 $23.0400
  • 1,400 $22.3200
$22.3200 / $23.0400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Tray 0
Tray
  • 700 $15.1900
$15.1900 Buy Now
DISTI # AMP7-102393-3
Heilind Electronics 50 AMPMODU MT ASSY DR.100CL SN Americas - 0 in Stock
  • 700 $18.9850
$18.9850 Buy Now
Onlinecomponents.com 50 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant Alternative Product Available
  • 175 $46.4800
  • 350 $24.5300
  • 525 $16.8700
  • 700 $16.5300
$16.5300 / $46.4800 Buy Now
DISTI # AMP7-102393-3
Interstate Connecting Components 50 AMPMODU MT ASSY DR.100CL SN 0
  • 700 $18.9850
$18.9850 Buy Now
DISTI # 7-102393-3
Avnet Abacus (Alt: 7-102393-3) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 50 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant Alternative Product Available
  • 175 $46.4800
  • 350 $24.5300
  • 525 $16.8700
  • 700 $16.5300
$16.5300 / $46.4800 Buy Now

Part Details for 7-102393-3

7-102393-3 Part Data Attributes

7-102393-3 TE Connectivity
Buy Now Datasheet
Compare Parts:
7-102393-3 TE Connectivity 50 AMPMODU MT ASSY DR.100CL SN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 15 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Body Depth 0.24 inch
Body Length 2.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Diameter-Min 0.05 inch
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Pitch 2.54 mm
Termination Type IDC
Total Number of Contacts 50
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG

Alternate Parts for 7-102393-3

This table gives cross-reference parts and alternative options found for 7-102393-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-102393-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2-102393-3 50 AMPMODU MT ASSY DR .100CL TE Connectivity 7-102393-3 vs 2-102393-3
Part Number Description Manufacturer Compare
2-147747-5 50 MODIV VRT DR SFMNT 30AU TE Connectivity 7-102393-3 vs 2-147747-5
7-102448-3 50 AMPMODU MT ASSY DR.100CL SN TE Connectivity 7-102393-3 vs 7-102448-3
1-104483-3 50 SHORT PT RCPT POL HSG DR TE Connectivity 7-102393-3 vs 1-104483-3
172528-7 AMP MODU J REC HSG 50P TE Connectivity 7-102393-3 vs 172528-7
2040809-1 1mm WIRE TO BOARD REC ASSY VERTICAL TE Connectivity 7-102393-3 vs 2040809-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-102393-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-102393-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-102393-3 would you like to use for your alert(s)?
  • Please alert me when 7-102393-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-102393-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-102393-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-102393-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-102393-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-102393-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: