Part Details for 6W201-C02 by Leviton Manufacturing Co
Overview of 6W201-C02 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6W201-C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72376783
|
RS | 0.5 MM KIT TOU 200A | Leviton 6W201-C02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,016.9000 | RFQ |
|
Onlinecomponents.com | 0.5% Dual Element Mini Meter Kit TOU Flush Mount Enclosure 120/208/240VAC 2P3W W/2 200:0.1A Solid Core CTs | 0 |
|
$610.6700 / $646.3500 | Buy Now |