Part Details for 6W-12-24V-U by Altech Corporation
Overview of 6W-12-24V-U by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 6W-12-24V-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7278
|
Newark | Relay Socket, dr, Econ V,12/24Vdc |Altech 6W-12-24V-U RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.8400 | Buy Now |
DISTI #
1920-6W-12-24V-U-ND
|
DigiKey | RELAY SOCKET,DR, ECON V,12/24VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8170 | Buy Now |
DISTI #
845-6W-12-24V-U
|
Mouser Electronics | Relay Sockets & Hardware Relay socket,DR, ECON v,12/24VDC | 0 |
|
$6.3600 / $10.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | Altech 6W-12-24V-U Relay socket, DR, ECON v, 12/24VDC For RM699BV/RSR30, 6A, 250VAC RoHS: Compliant | 0 |
|
$5.7700 / $8.6500 | Buy Now |
DISTI #
10112089
|
TestEquity LLC | Altech 6W-12-24V-U Relay socket,DR, ECON v,12/24VDC For RM699BV/RSR30, 6A, 250VAC | 0 |
|
$8.6600 | Buy Now |