Part Details for 6VN1 by TE Connectivity
Results Overview of 6VN1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6VN1 Information
6VN1 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 6VN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4508
|
Newark | Rfi Power Line Filter, 6A, 2Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Curre... more RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8300 / $69.8500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
166 In Stock |
|
$48.6500 / $58.9900 | Buy Now |
DISTI #
51565991
|
Verical | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 161 |
|
$59.8053 / $77.4107 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$42.0000 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 106 |
|
$32.1454 / $36.3383 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 6 |
|
$45.5000 | Buy Now |
DISTI #
6609052-1
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 423 In Stock |
|
$50.6300 / $59.2800 | Buy Now |
DISTI #
COR6VN1
|
Interstate Connecting Components | 6609052-1 6VN1=F7407 S0 | 27 |
|
$58.3594 / $74.7000 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
166 In Stock |
|
$48.6500 / $58.9900 | Buy Now |
|
Neutron USA | Filter, RFI, Power Line, 6A, 250 VAC, Faston, Flange Mount | 50 |
|
$151.0500 | Buy Now |
Part Details for 6VN1
6VN1 CAD Models
6VN1 Part Data Attributes
|
6VN1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VN1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 58 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 1.2 mA | |
Length | 85.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 54.6 mm |