Part Details for 6VM1SC by TE Connectivity
Overview of 6VM1SC by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6VM1SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5438
|
Newark | 6Vm1Sc=F8097 |Corcom Te Connectivity 6VM1SC RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4400 / $29.4400 | Buy Now |
DISTI #
6VM1SC-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
21 In Stock |
|
$23.6466 / $42.4300 | Buy Now |
DISTI #
2-6609128-9
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port - Trays (Alt: 2-6609128-9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$21.1810 / $25.4890 | Buy Now |
DISTI #
592-6VM1SC
|
Mouser Electronics | AC Power Entry Modules 6A IEC - .110 FASTON UNFLTRD SNAP IN MNT RoHS: Compliant | 0 |
|
$24.8300 / $33.5200 | Order Now |
|
Onlinecomponents.com | EMI/RFI Filters and Accessories RoHS: Compliant |
24 In Stock |
|
$21.4200 / $31.6000 | Buy Now |
DISTI #
79373886
|
Verical | Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 23 |
|
$30.9530 / $41.0800 | Buy Now |
DISTI #
COR6VM1SC
|
Interstate Connecting Components | 6VM1SC=F8097 | 0 |
|
Buy Now | |
DISTI #
000000000000022717
|
Sager | AC Power Entry Modules 6A IEC - .110 FASTON UNFLTRD SNAP IN MNT Min Qty: 24 | 0 |
|
$20.1100 / $25.6400 | Buy Now |
|
Master Electronics | EMI/RFI Filters and Accessories RoHS: Compliant |
24 In Stock |
|
$21.4200 / $31.6000 | Buy Now |
Part Details for 6VM1SC
6VM1SC CAD Models
6VM1SC Part Data Attributes
|
6VM1SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VM1SC
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |