Part Details for 6V6GTA by RichardsonRFPD
Overview of 6V6GTA by RichardsonRFPD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6V6GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F9947
|
Newark | Electron Tube, Length:-, Diameter:1.187", Height:2.75", Product Range:-, Power Dissipation Pd:12W |Richardson Electronics 6V6GTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |