Part Details for 6TX2DRB223JAF by Samwha Electronics
Overview of 6TX2DRB223JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2DRB223JAF
6TX2DRB223JAF CAD Models
6TX2DRB223JAF Part Data Attributes
|
6TX2DRB223JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2DRB223JAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2DRB223JAF
This table gives cross-reference parts and alternative options found for 6TX2DRB223JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2DRB223JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2DRB223JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB223JAF vs 6TX2DRB223JAN |
5TY2DRB223JAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB223JAF vs 5TY2DRB223JAM |
6TX2DRB223JAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB223JAF vs 6TX2DRB223JAM |
NRP223J200F2 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 6TX2DRB223JAF vs NRP223J200F2 |
ECQB2223JF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB223JAF vs ECQB2223JF |
NRP223J200F2F | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6TX2DRB223JAF vs NRP223J200F2F |
5TY2DRB223JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB223JAF vs 5TY2DRB223JCS |
503N2003223JR | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 6TX2DRB223JAF vs 503N2003223JR |
ECQB2223JFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB223JAF vs ECQB2223JFW |
621.022-5-200 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6TX2DRB223JAF vs 621.022-5-200 |