Part Details for 6TQ045STRRPBF by International Rectifier
Overview of 6TQ045STRRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TQ045STRRPBF
6TQ045STRRPBF CAD Models
6TQ045STRRPBF Part Data Attributes
|
6TQ045STRRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
6TQ045STRRPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 690 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 6TQ045STRRPBF
This table gives cross-reference parts and alternative options found for 6TQ045STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TQ045STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TQ045STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 6TQ045STRRPBF vs 6TQ045STRR |
6TQ045STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 6TQ045STRRPBF vs 6TQ045STRLPBF |
6TQ045STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 6TQ045STRRPBF vs 6TQ045STRL |