-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7795
|
Newark | Cap, 150Uf, 6.3V, Tant, Polymer, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B15G, Esr:0.035Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 6TPG150MZG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 903 |
|
$0.5050 | Buy Now |
DISTI #
98W1035
|
Newark | Discont Ltb 09/30/2023 Rohs Compliant: Yes |Panasonic 6TPG150MZG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.6740 | Buy Now |
DISTI #
78AC7795
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B15G, 35 mohm, 1411 [3528-14 Metric] - Product that comes on tape, but is not reeled (Alt: 78AC7795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 903 Partner Stock |
|
$0.7730 | Buy Now |
DISTI #
V72:2272_11305088
|
Arrow Electronics | Cap Tant Polymer 150uF 6.3VDC B15G CASE 20% (3.5 X 2.8 X 1.4mm) SMD 3528-15 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1639 Container: Cut Strips | Americas - 623 |
|
$0.5362 / $0.5494 | Buy Now |
DISTI #
70323947
|
RS | 150uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPG150MZG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0900 | RFQ |
|
Future Electronics | TPG Series 150 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B15G, 35 mohm, 1411 [3528-14 Metric] RoHS: Compliant |
1000 In Stock |
|
$0.5540 / $0.6830 | Buy Now |
|
Quest Components | 2000 |
|
$0.7350 / $2.1000 | Buy Now | |
DISTI #
78AC7795
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B15G, 35 mohm, 1411 [3528-14 Metric] - Product that comes on tape, but is not reeled (Alt: 78AC7795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 903 Partner Stock |
|
$0.7730 | Buy Now |
DISTI #
6TPG150MZG
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 6.3 V, � 20%, B15G, 35 mohm, 1411 [3528-14 Metric] - Tape and Reel (Alt: 6TPG150MZG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPG150MZG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPG150MZG
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.189 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1200 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPG150MZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPG150MZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB150J157M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TPG150MZG vs TEPSLB150J157M(35)8R |