-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6TPF470MAH by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2354947RL
|
Farnell | CAP, TANTALUM, 470UF, 6.3VDC, 2917 RoHS: Compliant Min Qty: 50 Lead time: 42 Weeks, 1 Days Container: Reel | 1 |
|
$1.4106 / $1.7600 | Buy Now |
DISTI #
2354947
|
Farnell | CAP, TANTALUM, 470UF, 6.3VDC, 2917 RoHS: Compliant Min Qty: 5 Lead time: 42 Weeks, 1 Days Container: Cut Tape | 1 |
|
$1.4106 / $2.3035 | Buy Now |
DISTI #
2806116
|
Farnell | CAP, TANTALUM, 470UF, 6.3VDC, 2917 RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.3070 | Buy Now |
DISTI #
P16636CT-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2009 / $3.1300 | Buy Now |
DISTI #
6TPF470MAH
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ? 20%, D4, 10 mohm, 2917 [7343-38 Metric] - Tape and Reel... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel |
6000 |
|
$0.8074 / $0.8711 | Buy Now |
DISTI #
667-6TPF470MAH
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm RoHS: Compliant | 21841 |
|
$1.2000 / $3.1200 | Buy Now |
DISTI #
70323934
|
RS | 470uF SMD Solid Polymer Tantalum Capacitor, 6.3 V +/-20%, POSCAP Series | Panasonic Electronic Compo... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 | RFQ |
|
Future Electronics | TPF Series 470 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks Container: Reel |
22000 Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | TPF Series 470 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks Container: Reel |
0 Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.01 Ohm 105°C T/R RoHS: Compliant |
16000 On Order |
|
$1.0500 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPF470MAH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPF470MAH
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPF470MAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPF470MAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6TPE470MW | Panasonic Electronic Components | $0.9133 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 6TPF470MAH vs 6TPE470MW |
T520Y477M006APE015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPF470MAH vs T520Y477M006APE015 |
T520Y477M006AHE0187280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 6TPF470MAH vs T520Y477M006AHE0187280 |
T520Y477M006AHE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 6TPF470MAH vs T520Y477M006AHE0357280 |
T520Y477M006APE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPF470MAH vs T520Y477M006APE0257280 |
6TPE470MZ | Panasonic Electronic Components | $1.3799 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 6TPF470MAH vs 6TPE470MZ |
T520Y477M006APE010 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPF470MAH vs T520Y477M006APE010 |
T520Y477M006ANE018 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPF470MAH vs T520Y477M006ANE018 |
T520Y477M006AME015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPF470MAH vs T520Y477M006AME015 |
T520Y477M006APE018 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPF470MAH vs T520Y477M006APE018 |