-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2767
|
Newark | Cap, 100Μf, 6.3V, 20%, 2917, Capacitance:100Μf, Voltage Rating:6.3V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 6TPE100MI Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2793 |
|
$0.5300 / $1.1200 | Buy Now |
DISTI #
47AC7060
|
Newark | Cap, 100Μf, 6.3V, 20% Rohs Compliant: Yes |Panasonic 6TPE100MI Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
98W0986
|
Newark | Tantalum Capacitor, 100Uf, 6.3V, 20%, 2917, Full Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.018Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.8Mm Rohs Compliant: Yes |Panasonic 6TPE100MI Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5960 | Buy Now |
DISTI #
98W0985
|
Newark | Tantalum Capacitor, 100Uf, 6.3V, 20%, 2917, Capacitance:100Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Panasonic 6TPE100MI Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6730 | Buy Now |
DISTI #
P16240CT-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5276 In Stock |
|
$0.4598 / $1.3700 | Buy Now |
DISTI #
6TPE100MI
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, D2E, 18 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 6TPE100MI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4319 / $0.4715 | Buy Now |
DISTI #
667-6TPE100MI
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm RoHS: Compliant | 2605 |
|
$0.4590 / $1.3100 | Buy Now |
DISTI #
V79:2366_28697776
|
Arrow Electronics | Cap Tant Polymer 100uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 1290 |
|
$0.4412 / $0.4831 | Buy Now |
DISTI #
V72:2272_11304972
|
Arrow Electronics | Cap Tant Polymer 100uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1902 Container: Cut Strips | Americas - 4 |
|
$0.4879 | Buy Now |
DISTI #
70323891
|
RS | 100uF SMD Solid Polymer Tantalum Capacitor, 6.3 V +/-20%, POSCAP Series | Panasonic Electronic Components 6TPE100MI RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE100MI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE100MI
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPE100MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE100MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V107M006ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPE100MI vs T520V107M006ATE007 |