-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3192
|
Newark | Nrfnd 07/06/2022 Replacment 6Tce150M Rohs Compliant: Yes |Panasonic 6THC150M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PCE5139CT-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1645 In Stock |
|
$0.6390 / $1.6200 | Buy Now |
|
Quest Components | 2400 |
|
$0.6900 / $2.3000 | Buy Now | |
DISTI #
6THC150M
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 6.3 V, � 20%, D2, 40 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 6THC150M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6THC150M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6THC150M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6THC150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6THC150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55V157M6R3C0025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | 6THC150M vs T55V157M6R3C0025 |
T598V157M006ATE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6THC150M vs T598V157M006ATE0257280 |
T55V157M6R3C0040 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | 6THC150M vs T55V157M6R3C0040 |
T55V157M6R3C0018 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | 6THC150M vs T55V157M6R3C0018 |
T55V157M6R3C0055 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | 6THC150M vs T55V157M6R3C0055 |
T591V157M006ATE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6THC150M vs T591V157M006ATE0257280 |
T55V157M6R3C0045 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | 6THC150M vs T55V157M6R3C0045 |
T591V157M006ATE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | 6THC150M vs T591V157M006ATE025 |
T591V157M006ATE045 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | 6THC150M vs T591V157M006ATE045 |
T591V157M006ATE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6THC150M vs T591V157M006ATE0457280 |