-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5606
|
Newark | Poscap, Ta Series Rohs Compliant: Yes |Panasonic 6TAE220M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.7200 | Buy Now |
DISTI #
6TAE220M-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4599 | Buy Now |
DISTI #
6TAE220M
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, D2E, 25 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 6TAE220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3956 / $1.5802 | Buy Now |
DISTI #
667-6TAE220M
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 220uF 25m POSCAP AEC-Q200 RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
V79:2366_27198370
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1650 | Americas - 1780 |
|
$0.4642 / $0.4771 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | POSCAP, TA Series, 6.3VDC, 220uF, 25m , Chip, 7.3x4.3x1.8 RoHS: Compliant | 0 |
|
$1.3500 / $3.7100 | Buy Now |
DISTI #
70347742
|
Verical | Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1650 | Americas - 1780 |
|
$0.4642 / $0.4771 | Buy Now |
DISTI #
6TAE220M
|
TME | Capacitor: tantalum-polymer, 220uF, 6.3VDC, TA, SMD, ±20%, 2000h Min Qty: 1500 | 0 |
|
$1.9300 | RFQ |
DISTI #
6TAE220M
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 6.3 V, � 20%, D2E, 25 mohm, 2917 [7343-18 Metric] (Alt: 6TAE220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TAE220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TAE220M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |