Part Details for 6T2F by Square D by Schneider Electric
Overview of 6T2F by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C1787
|
Newark | Dry Sealed Transformer, 3Ph, 120V, 6Kva, Turns Ratio:-, Lighting Transformer Primary Voltages:1 X 480V, Secondary Voltages:120V, Secondary Power:-, Secondary Current Nom:-, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric 6T2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,431.7900 / $1,643.9000 | Buy Now |
DISTI #
75104511
|
RS | Transformer, dry type, 6kVA, 3 phase, 480V primary, 208Y/120V secondary | Square D 6T2F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,643.9000 | RFQ |