-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 3533, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4610
|
Newark | Cap, 390Μf, 6.3V, 20%, Radial, Capacitance:390Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.022Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 6SVPC390M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 772 |
|
$0.6320 / $1.3400 | Buy Now |
DISTI #
98W0938
|
Newark | Oscon, svpc Series Rohs Compliant: Yes |Panasonic 6SVPC390M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5950 / $0.7730 | Buy Now |
DISTI #
P16612CT-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
518 In Stock |
|
$0 / $1.3400 | Buy Now |
DISTI #
6SVPC390M
|
Avnet Americas | Aluminum Polymer Capacitor, 390 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPC390M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5719 / $0.6475 | Buy Now |
DISTI #
667-6SVPC390M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm RoHS: Compliant | 1066 |
|
$0.5920 / $1.1500 | Buy Now |
DISTI #
70324286
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,390uF,22mohm,8x7mm, T&R | Panasonic Electronic Components 6SVPC390M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1400 | RFQ |
|
Future Electronics | 6.3VDC,390uF,22mohm,8x7mm,T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105°C T/R RoHS: Compliant |
480 In Stock |
|
$0.5550 / $0.7100 | Buy Now |
DISTI #
51585630
|
Verical | Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105°C T/R RoHS: Compliant Min Qty: 480 Package Multiple: 480 Date Code: 1838 | Americas - 480 |
|
$0.7436 / $0.8385 | Buy Now |
DISTI #
6SVPC390M
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5590 / $0.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVPC390M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVPC390M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 3533, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 19 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.491 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 161 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for 6SVPC390M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SVPC390M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SVPT390M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | 6SVPC390M vs 6SVPT390M |