-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2926, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5729
|
Newark | Cap, Alu Elec, Polymer, 330Uf, 6.3V, Smd, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.017Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:3.39A Rohs Compliant: Yes |Panasonic 6SVPC330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.6130 / $1.0400 | Buy Now |
DISTI #
89Y2716
|
Newark | Cap, Alu Elec, Polymer, 330Uf, 6.3V, Smd, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.017Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:3.39A Rohs Compliant: Yes |Panasonic 6SVPC330M Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4320 | Buy Now |
DISTI #
55AC5818
|
Newark | Cap, 330Μf, 6.3V, 20%, Radial, Capacitance:330Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.017Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 6SVPC330M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6180 / $1.1400 | Buy Now |
DISTI #
P16611CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 6.3V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3250 / $0.9900 | Buy Now |
DISTI #
6SVPC330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPC330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3231 / $0.3658 | Buy Now |
DISTI #
68AC5729
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AC5729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 508 Partner Stock |
|
$0.6140 / $1.0400 | Buy Now |
DISTI #
667-6SVPC330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 330uF ESR 17mohm RoHS: Compliant | 8 |
|
$0.3380 / $0.8100 | Buy Now |
DISTI #
V72:2272_11307489
|
Arrow Electronics | Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2406 Container: Cut Strips | Americas - 170 |
|
$0.3244 | Buy Now |
DISTI #
70324285
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,330uF,17mohm,6.3x6mm, T&R | Panasonic Electronic Components 6SVPC330M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9600 | RFQ |
|
Future Electronics | SVPC Series 6.3 V 330 uF 105°C 6.3 x 5.9 mm SMT Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 1000Reel |
|
$0.3200 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVPC330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVPC330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2926, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 5.9 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.415 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 169.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Width | 6.6 mm |