-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7379
|
Newark | Cap, Alu Polymer, 47Uf, 6.3V, Rad Can, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 6SVPA47MAA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.5650 | Buy Now |
DISTI #
70AC7378
|
Newark | Cap, Alu Polymer, 47Uf, 6.3V, Rad Can, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 6SVPA47MAA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6400 | Buy Now |
DISTI #
P122159CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1703 In Stock |
|
$0.4305 / $1.2700 | Buy Now |
DISTI #
6SVPA47MAA
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 6SVPA47MAA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.4179 / $0.4732 | Buy Now |
DISTI #
667-6SVPA47MAA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors Type 6v 47uf 5x5.9mm RoHS: Compliant | 2246 |
|
$0.4310 / $1.2600 | Buy Now |
DISTI #
V72:2272_17687977
|
Arrow Electronics | Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1707 Container: Cut Strips | Americas - 938 |
|
$0.0685 / $0.2032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4276 / $0.6430 | Buy Now |
DISTI #
25929104
|
Verical | Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 1707 | Americas - 938 |
|
$0.0685 / $0.1091 | Buy Now |
DISTI #
6SVPA47MAA
|
TTI | Aluminum Organic Polymer Capacitors Type 6v 47uf 5x5.9mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4270 / $0.4560 | Buy Now |
DISTI #
6SVPA47MAA
|
TME | Capacitor: polymer, 47uF, 6.3VDC, SVPA, SMD, ±20%, -55÷105°C, Ø5x6mm Min Qty: 1500 | 0 |
|
$0.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVPA47MAA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVPA47MAA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.3 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 98.5 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 6SVPA47MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SVPA47MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SVPS47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 6SVPA47MAA vs 6SVPS47M |
6SVPA47MAA | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 2121, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 6SVPA47MAA vs 6SVPA47MAA |
6SVP47M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT | SUN Electronic Industries Corporation | 6SVPA47MAA vs 6SVP47M |
6SVPS47M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 2121, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 6SVPA47MAA vs 6SVPS47M |