-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7219
|
Newark | Cap, 470Μf, 6.3V, 20%, Radial, Capacitance:470Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 6SVP470M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$0.7240 / $1.8500 | Buy Now |
DISTI #
47AC7055
|
Newark | Cap, 470Μf, 6.3V, Capacitance:470Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 6SVP470M Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 400 |
|
$0.6180 / $0.7240 | Buy Now |
DISTI #
98W0956
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 6.3V, Radial Can-Smd, Full Reel, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Ripple Current:4.21A Rohs Compliant: Yes |Panasonic 6SVP470M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.9610 | Buy Now |
DISTI #
P16601CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8898 In Stock |
|
$0.6136 / $1.9200 | Buy Now |
DISTI #
6SVP470M
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVP470M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6283 / $0.7115 | Buy Now |
DISTI #
667-6SVP470M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm RoHS: Compliant | 6616 |
|
$0.6130 / $1.8900 | Buy Now |
DISTI #
70324242
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,470uF,15mohm,8x12mm, T&R | Panasonic Electronic Components 6SVP470M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.2500 | RFQ |
|
Future Electronics | SVP Series 6.3 V 470 uF Ø8 x 11.9 mm 2 kHrs 105°C SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 11200Reel |
|
$0.6000 / $0.6550 | Buy Now |
|
Future Electronics | SVP Series 6.3 V 470 uF Ø8 x 11.9 mm 2 kHrs 105°C SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5950 / $0.6450 | Buy Now |
|
Future Electronics | SVP Series 6.3 V 470 uF Ø8 x 11.9 mm 2 kHrs 105°C SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5950 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVP470M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVP470M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 11.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.592 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 210.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 8.3 mm |