-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9804
|
Newark | Cap, 330Μf, 6.3V, 20%, Radial, Capacitance:330Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.025Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 6SVP330M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1037 |
|
$0.6210 / $1.5100 | Buy Now |
DISTI #
82AC1800
|
Newark | Cap Ta Polymer 330Uf 6.3Vdc 25M Ohm Smd 10 X 8Mm Rohs Compliant: Yes |Panasonic 6SVP330M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.6720 | Buy Now |
DISTI #
98W0953
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 6.3V, Radial Can-Smd, Full Reel, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Ripple Current:3.7A Rohs Compliant: Yes |Panasonic 6SVP330M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.7150 | Buy Now |
DISTI #
P16600CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 6.3V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
752 In Stock |
|
$0.5216 / $1.5500 | Buy Now |
DISTI #
6SVP330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVP330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5084 / $0.5757 | Buy Now |
DISTI #
667-6SVP330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm RoHS: Compliant | 649 |
|
$0.5210 / $1.5400 | Buy Now |
DISTI #
70324241
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,330uF,25mohm,10x8mm, T&R | Panasonic Electronic Components 6SVP330M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.0100 | RFQ |
|
Future Electronics | SVP Series 6.3 V 330 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5450 / $0.5950 | Buy Now |
|
Future Electronics | SVP Series 6.3 V 330 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5450 / $0.5950 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R RoHS: Compliant |
525 In Stock |
|
$0.5040 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVP330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVP330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 7.9 mm | |
Leakage Current | 0.416 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 185 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |