6STF37PAR03B20X
Description: D Subminiature Connector

Overview of 6STF37PAR03B20X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 6STF37PAR03B20X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
CDM Electronics D-SUB FILTER 37POS IP67 Min Qty: 1 Package Multiple: 1 0
  • 1 $64.3400
  • 10 $58.0100
  • 100 $51.8200
  • 500 $49.3900
  • 1,000 $44.0300
$44.0300 / $64.3400 RFQ

CAD Models for 6STF37PAR03B20X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6STF37PAR03B20X by Conec Corporation

6STF37PAR03B20X
Conec Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
Board Mounting Option
HOLE 0.122
Body Breadth
0.831 inch
Body Depth
0.142 inch
Body Length
3.067 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
424VDC V
Durability
50 Cycles
Empty Shell
NO
Filter Feature
YES
Insertion Force-Max
123 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.118 inch
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Reference Standard
CSA,UL,VDE
Shell Finish
TIN
Shell Material
BRASS
Shell Size
4/C
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Withdrawl Force-Min
123 N
Want to compare parts?
  1. 6STF37PAR03B20X
    Conec Corporation
    D Subminiature Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6STF37PAR03B20X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6STF37PAR03B20X by Conec Corporation

  • Please alert me when 6STF37PAR03B20X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6STF37PAR03B20X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6STF37PAR03B20X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6STF37PAR03B20X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6STF37PAR03B20X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6STF37PAR03B20X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: