Part Details for 6SL32202YH460UF0 by Siemens
Overview of 6SL32202YH460UF0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32202YH460UF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6SL32202YH460UF0-ND
|
DigiKey | G120X IP20 500...690V 110KW FSF Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$10,670.0800 | Buy Now |
DISTI #
982-6SL32202YH460UF0
|
Mouser Electronics | Motor Drives G120X IP20 500...690V 110kW FSF UF RoHS: Compliant | 0 |
|
$10,670.0700 | Order Now |
DISTI #
71565937
|
RS | Drive, SINAMICS, G120X, 150HP, 575VAC, 3Ph, BOP Oper Panel, PROFINET/Ethernet I | Siemens 6SL32202YH460UF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14,917.2200 / $15,702.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,771.6800 / $11,102.2500 | Buy Now |