Part Details for 6SL32201YD180UB0/6SL3220-1YD18-0UB0 by Siemens
Overview of 6SL32201YD180UB0/6SL3220-1YD18-0UB0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06-10UB01LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, Polarized, 10 Position ,2.00mm (0.079in) Pitch. | |
98414-S04-20UB09LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, Polarized, 20 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 6SL32201YD180UB0/6SL3220-1YD18-0UB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6SL32201YD180UB0/6SL3220-1YD18-0UB0 | 9 |
|
$257.5701 | Buy Now |