Part Details for 6SL3210-5BE21-5UV0 by Siemens
Overview of 6SL3210-5BE21-5UV0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8925BE-21-33E-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 6SL3210-5BE21-5UV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363534
|
Verical | 6SL3210-5BE21-5UV0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$602.7420 / $602.7560 | Buy Now |
DISTI #
6SL3210-5BE21-5UV0
|
TME | Inverter, 1.5kW, 3x400VAC, 3x380÷480VAC, for wall mounting, IN: 6 Min Qty: 1 | 1 |
|
$436.0500 / $460.2800 | Buy Now |