Part Details for 6SEPC560MW+S by Panasonic Electronic Components
Overview of 6SEPC560MW+S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6SEPC560MW+S
6SEPC560MW+S CAD Models
6SEPC560MW+S Part Data Attributes
|
6SEPC560MW+S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC560MW+S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5600 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 6SEPC560MW+S
This table gives cross-reference parts and alternative options found for 6SEPC560MW+S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC560MW+S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SEPC560MW+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | 6SEPC560MW+S vs 6SEPC560MW+C3 |
6SEPC560MW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6SEPC560MW+S vs 6SEPC560MW |
PLS0J561MCO8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6SEPC560MW+S vs PLS0J561MCO8 |
6SEPC560MW+TSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF | Panasonic Electronic Components | 6SEPC560MW+S vs 6SEPC560MW+TSS |