Part Details for 6SEPC470MW by SANYO Electric Co Ltd
Overview of 6SEPC470MW by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6SEPC470MW
6SEPC470MW CAD Models
6SEPC470MW Part Data Attributes:
|
6SEPC470MW
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6SEPC470MW
SANYO Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.592 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |