-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7383
|
Newark | Cap, 470Μf, 6.3V, 20%, Capacitance:470Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can, Product Range:Os-Con Sepc Series, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 6SEPC470MW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5250 / $1.0100 | Buy Now |
DISTI #
P16364-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$0.3860 / $1.0900 | Buy Now |
DISTI #
6SEPC470MW
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 6SEPC470MW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3553 / $0.4023 | Buy Now |
DISTI #
667-6SEPC470MW
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm RoHS: Compliant | 594 |
|
$0.3860 / $0.8800 | Buy Now |
DISTI #
70324138
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,470uF,7mohm,6.3x9mm, Bulk | Panasonic Electronic Components 6SEPC470MW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3390 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C T/R RoHS: Compliant |
226 In Stock |
|
$0.3632 / $0.5462 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 900 |
|
$0.1995 / $0.7125 | Buy Now |
|
Quest Components | 720 |
|
$0.2470 / $0.9500 | Buy Now | |
DISTI #
6SEPC470MW
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3540 / $0.3690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEPC470MW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC470MW
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.592 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |