-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7371
|
Newark | Cap, 1000Uf, 6.3V, Alu Elec, Polymer/Rad, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.018Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 6SEPC1000MD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 / $0.7730 | Buy Now |
DISTI #
P122181-ND
|
DigiKey | CAP ALUM POL 1000UF 20% 6.3V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$0.6759 / $1.7700 | Buy Now |
DISTI #
6SEPC1000MD
|
Avnet Americas | Aluminum Polymer Capacitor, 1000 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole (Alt: 6SEPC1000MD) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6461 / $0.7316 | Buy Now |
DISTI #
667-6SEPC1000MD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6v 1000uf 8x7mm RoHS: Compliant | 0 |
|
$0.6590 / $1.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 7mm) Radial 3.5mm 0.018 Ohm 3530mA 5000h 105C T/R RoHS: Compliant |
400 In Stock |
|
$0.6470 / $1.0300 | Buy Now |
DISTI #
74091873
|
Verical | Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 7mm) Radial 3.5mm 0.018 Ohm 3530mA 5000h 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2312 | Americas - 400 |
|
$1.3264 / $1.3642 | Buy Now |
DISTI #
6SEPC1000MD
|
TTI | Aluminum Organic Polymer Capacitors 6v 1000uf 8x7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.6600 / $0.6800 | Buy Now |
DISTI #
6SEPC1000MD
|
TME | Capacitor: polymer, 1000uF, 6.3VDC, SEPC, THT, ±20%, -55÷105°C, 18mΩ Min Qty: 1000 | 0 |
|
$0.9400 | RFQ |
DISTI #
6SEPC1000MD
|
Avnet Abacus | Aluminum Polymer Capacitor, 1000 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: 6SEPC1000MD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEPC1000MD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC1000MD
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Leakage Current | 1.26 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 176.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |