Part Details for 6SE173 by Honeywell Sensing and Control / MICRO SWITCH
Overview of 6SE173 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SE173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000201660
|
Sager | Basic / Snap Action Switches SPDT 5A 250VAC 30VDC BASIC SWITCH Min Qty: 1 | 140 |
|
$298.4300 / $332.5400 | Buy Now |