Part Details for 6S6L30-CWW by Visual Communications Company
Overview of 6S6L30-CWW by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 6S6L30-CWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-6S6L30-CWW-ND
|
DigiKey | LED LAMP BAYONET WHITE 30V Min Qty: 25 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.3096 | Buy Now |
DISTI #
593-6S6L30-CWW
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp Bayonet White 30V RoHS: Compliant | 0 |
|
$34.3900 / $34.6200 | Order Now |
DISTI #
75413155
|
RS | LED Lamp Bayonet White 30V | VCC (Visual Communications Company) 6S6L30-CWW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2400 / $32.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$28.7500 | Buy Now |
Part Details for 6S6L30-CWW
6S6L30-CWW CAD Models
6S6L30-CWW Part Data Attributes
|
6S6L30-CWW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6S6L30-CWW
Visual Communications Company
Single Color LED, White, Clear, 15mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | WHITE | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 15 mm | |
Surface Mount | NO |