Part Details for 6S6/120V by Visual Communications Company
Overview of 6S6/120V by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator | |
SLG59H1120V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for 6S6/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8700
|
Newark | Lamp, Candelabra Screw, S-6, 120V, Supply Voltage:120V, Lamp Base Type:Candelabra Screw, Bulb Size:S-6, Mscp:3.2, Average Bulb Life:1500H, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 6S6/120V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
CM6S6/120V-ND
|
DigiKey | LAMP INCAND RS-6 CANDELABRA 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7088 In Stock |
|
$1.2057 / $3.2800 | Buy Now |
DISTI #
606-6S6/120V
|
Mouser Electronics | Lamps 120V 6W RoHS: Compliant | 4990 |
|
$1.2000 / $2.3900 | Buy Now |
DISTI #
70481119
|
RS | Lamp, Incandescent, S-6 Candelabra Screw, 120 V, 6 W, 3.2 MSCP 1500 hrs, | VCC (Visual Communications Company) 6S6/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2691 |
|
$2.5200 / $3.3600 | Buy Now |
|
Future Electronics | Lamp S-6 Incandescent Candelabra Screw Base 120V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.2100 / $1.3300 | Buy Now |