-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-6RCC-100M
|
Mouser Electronics | RF Inductors - Leaded 10uH 20% TOL Rod Core Choke RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Rod Core Choke - 10.0μH ±20% - DCR: : 0.013 - Isat: 14.0A - Loose/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7140 / $1.4950 | Buy Now |
|
NAC | Rod Core Choke - Attributes: Inductance Value: 10.0?H, Tolerance: 20%, DCR: 0.013?, Isat: 14.0A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7700 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6RCC-100M-00
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
6RCC-100M-00
FASTRON GmBH
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.95 mm | |
Lead Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 25 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |