Part Details for 6QDP-048-10.0-TTR-TTR-5-B by Samtec Inc
Overview of 6QDP-048-10.0-TTR-TTR-5-B by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD1E10B06QDPYRQ1 | Texas Instruments | Automotive 1-channel ESD in 0402 package with 12pF capacitance and 6V breakdown 2-X1SON -40 to 125 | |
TPD1E05U06QDPYRQ1 | Texas Instruments | Automotive 1-channel ultra-low-capacitance IEC ESD protection diode 2-X1SON -40 to 125 |
Price & Stock for 6QDP-048-10.0-TTR-TTR-5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-6QDP-048-10.0-TTR-TTR-5-B-ND
|
DigiKey | 0.635 MM Q2 HIGH-SPEED TWINAX CA Lead time: 6 Weeks | Temporarily Out of Stock |
|
Buy Now |