Part Details for 6PX2ARB224KAN by Samwha Electronics
Overview of 6PX2ARB224KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PX2ARB224KAN
6PX2ARB224KAN CAD Models
6PX2ARB224KAN Part Data Attributes
|
6PX2ARB224KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PX2ARB224KAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PX2ARB224KAN
This table gives cross-reference parts and alternative options found for 6PX2ARB224KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PX2ARB224KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PX2ARB224KAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PX2ARB224KAN vs 6PX2ARB224KAF |
QYR2A224KRP | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 6PX2ARB224KAN vs QYR2A224KRP |
6PC2ARB224KAN | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PX2ARB224KAN vs 6PC2ARB224KAN |
6PC2ARB224KCS | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PX2ARB224KAN vs 6PC2ARB224KCS |
QYR2A224KRP1FG | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 6PX2ARB224KAN vs QYR2A224KRP1FG |
NPRM224K100TB | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PX2ARB224KAN vs NPRM224K100TB |
6PX2ARB224KCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PX2ARB224KAN vs 6PX2ARB224KCS |
NPRM224K100TBF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PX2ARB224KAN vs NPRM224K100TBF |
NPRM224K100TRF2F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6PX2ARB224KAN vs NPRM224K100TRF2F |
NPRM224K100TRF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6PX2ARB224KAN vs NPRM224K100TRF |