-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6PCV-18-006 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5765
|
Newark | Terminal Block, Barrier, 18 Position, 22-12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of P... more RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
A136529-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4511 In Stock |
|
$6.3097 / $11.8200 | Buy Now |
DISTI #
1437654-7
|
Avnet Americas | Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 1437654-7) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$4.5626 / $6.4303 | Buy Now |
DISTI #
571-14376547
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-18-006=ASSEMBLY RoHS: Compliant | 4710 |
|
$6.3000 / $7.7200 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package RoHS: Compliant | Alternative Product Available |
|
$6.4000 / $18.7800 | Buy Now |
DISTI #
000000000000088570
|
Sager | Barrier Terminal Blocks 6PCV-18-006=ASSEMBLY Min Qty: 60 | 0 |
|
$8.4100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package RoHS: Compliant | Alternative Product Available |
|
$6.4000 / $18.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PCV-18-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-18-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 6PCV-18-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCV-18-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6PCV-18-006 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 6PCV-18-006 vs 6PCV-18-006 |