Part Details for 6PCV-18-004 by TE Connectivity
Overview of 6PCV-18-004 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6PCV-18-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 18 POS 9.53mm Screw ST Cable Mount RoHS: Compliant |
34 In Stock |
|
$5.7200 / $35.6000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 18 POS 9.53mm Screw ST Cable Mount RoHS: Compliant |
34 In Stock |
|
$5.7200 / $35.6000 | Buy Now |
Part Details for 6PCV-18-004
6PCV-18-004 CAD Models
6PCV-18-004 Part Data Attributes
|
6PCV-18-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-18-004
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |