-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5424
|
Newark | 6Pcv-09-006=6Pcv Assembly |Buchanan Te Connectivity 6PCV-09-006 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.7300 | Buy Now |
DISTI #
A98487-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
12492 In Stock |
|
$3.2751 / $5.8800 | Buy Now |
DISTI #
2-1437653-5
|
Avnet Americas | Conn Barrier Terminal Block 9 POS 9.53mm Solder ST Through Hole 25A - Bulk (Alt: 2-1437653-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 3575 |
|
$2.1923 | Buy Now |
DISTI #
571-214376535
|
Mouser Electronics | Barrier Terminal Blocks TRI-BARRIER .375" 9P RoHS: Compliant | 3718 |
|
$3.1400 / $4.8400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant |
3896 In Stock |
|
$0.6790 / $1.0980 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
2-1437653-5
|
TTI | Barrier Terminal Blocks 6PCV-09-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 850 In Stock |
|
$3.5600 | Buy Now |
DISTI #
000000000000007589
|
Sager | Barrier Terminal Blocks TRI-BARRIER .375 9P Min Qty: 100 | 0 |
|
$4.1900 | Buy Now |
|
Master Electronics | Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant |
3896 In Stock |
|
$0.6790 / $1.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PCV-09-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-09-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |